Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

QG030-148/12

DC Ball Bearing CrossFlow Blower - 148x30mm Round - 12VDC - 44CFM - 49dBA - 6.2W - 1550RPM - Leadwires - Speed Signal.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Ball Bearing CrossFlow Blower - 148x30mm Round - 12VDC - 44CFM - 49dBA - 6.2W - 1550RPM - Leadwires - Speed Signal.
Search Keywords: QG03014812
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    QG030-148/12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596095
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Category:
    Tangential DC Blower
  • Dimension:
    201 x 50 x 47.5 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    6.2 W
  • Maximum Airflow:
    44 CFM
  • Noise Level:
    49 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is QG030-148/12 RoHS compliant?
Yes, QG030-148/12 is RoHS compliant.
What is the lead time for QG030-148/12?
The standard lead time for QG030-148/12 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
135   can ship 12/17/26
17 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$146.33
5
$139.02
10
$132.07
30
$125.46
60
$119.19
120 +
$108.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!