- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- Q2G030-ID01-01
Description
+
DC Blower Ball Bearing 12V 9.6W 91CFM 51dB Flange Mount
Search Keywords: Q2G030ID0101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:Q2G030-ID01-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:413 x 50 x 47.5 mm
-
Voltage Rating:12 V
-
Power Rating:9.6 W
-
Maximum Airflow:91 CFM
-
Noise Level:51 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:0 to 60 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.