Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

PRF80

Thrml Mgmt Access Finger Guard Screen 80mm Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Finger Guard Screen 80mm Steel
Search Keywords: PRF80
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: PRF80
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Family: PRF
Material: Steel
Fits Fan Size: 80 mm
Pressure: N/R
Dimension: 85mm x 85mm x 5mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PRF80 RoHS compliant?
Yes, PRF80 is RoHS compliant.
What is the lead time for PRF80?
The standard lead time for PRF80 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$13.35
30
$12.94
50
$11.15
100
$10.83
250
$8.29
500
$7.43
1,000 +
$7.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!