- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- M4Q045-DA11-04
ebm-papst
M4Q045-DA11-04
AC Motors Shaded Pole Motor Square Body 115V 0.87A 18W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:M4Q045-DA11-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501406040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Diameter:N/R
-
Configuration:Motor Only
-
Bearing Type:Sleeve
-
This product is discontinued, but still in stock.