- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- M4Q045-DA01-01
ebm-papst
M4Q045-DA01-01
AC Motors Shaded Pole Motor Square Body 230V 0.42A 18W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:M4Q045-DA01-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Configuration:Motor Only
-
Body Diameter:N/R
-
Bearing Type:Sleeve
-
This product is discontinued, but still in stock.