- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- M4Q045-CA03-51
ebm-papst
M4Q045-CA03-51
AC Motors Shaded Pole Motor Square Body 230V 0.25A 10W 50Hz/60Hz 1550r/min 1Shaft Foot Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:M4Q045-CA03-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501106020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Diameter:N/R
-
Bearing Type:Sleeve
-
Configuration:Motor Only
-
This product is discontinued, but still in stock.