Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

M4Q045-CA01-01

AC Motors Shaded Pole Motor Square Body 230V 0.2A 8W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
AC Motors Shaded Pole Motor Square Body 230V 0.2A 8W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
Search Keywords: M4Q045CA0101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: M4Q045-CA01-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8501104020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bearing Type: Sleeve
Configuration: Motor Only
Body Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M4Q045-CA01-01 discontinued?
Yes, M4Q045-CA01-01 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M4Q045-CA01-01 RoHS compliant?
Yes, M4Q045-CA01-01 is RoHS compliant.
What is the lead time for M4Q045-CA01-01?
The standard lead time for M4Q045-CA01-01 is approximately 104 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$53.39
10
$51.80
25
$47.59
50
$43.81
100
$40.93
250 +
$40.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!