- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- M4E068-EC03-01
Description
+
Ac, Dc & Servo Motors Ac Motor, 230Vac, 50/60Hz, 1400/1610Rpm, 120/135W, 0.53/0.60A
Search Keywords: M4E068EC0301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:M4E068-EC03-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501322000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:300mm dia x 73 mm
-
Voltage Rating:230 V
-
Power Rating:96 W
-
Special Features:None
-
Termination:Lead Wires
-
Operating Temperature:-25 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$304.21
3
$295.47
5
$291.03
10
$286.67
15 +
$282.37
Click for Quote
Log in
to unlock special pricing