- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- M3G150-IF01-06
M3G150-IF01-06
ebm-papst
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: M3G150IF0106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:M3G150-IF01-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501206000
-
Supplier Standard Pack:
1 -
Category:AC Motor Only
-
Dimension:260mm dia x 295 mm
-
Voltage Rating:400 V
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Terminals
-
Operating Temperature:-25 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$1,754.53
3
$1,706.06
5 +
$1,660.11
Click for Quote
Log in
to unlock special pricing