- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- M2E068-EC07-18
Description
+
Motor - 230VAC - 50/60Hz - 2650/2900RPM - 140/190W - 0.62/0.83A.
Search Keywords: M2E068EC0718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:M2E068-EC07-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501404040
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motor Only
-
Dimension:92mm dia x 101 mm
-
Voltage Rating:230 V
-
Special Features:None
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 8/28/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$388.26
3
$387.29
5
$286.00
8
$212.27
10 +
$208.02
Click for Quote
Log in
to unlock special pricing