- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- M2E068-DF13-79
ebm-papst
M2E068-DF13-79
Motor - 230VAC - 50/60Hz - 2550/2750RPM - 115/165W - 0.51/0.74A.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Motor - 230VAC - 50/60Hz - 2550/2750RPM - 115/165W - 0.51/0.74A.
Search Keywords: M2E068DF1379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:M2E068-DF13-79
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501402040
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motor Only
-
Dimension:92mm dia x 104 mm
-
Voltage Rating:115 V
-
Special Features:None
-
Termination:Lead Wires
-
Operating Temperature:-25 t0 55 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is M2E068-DF13-79 RoHS compliant?
Yes, M2E068-DF13-79 is RoHS compliant.
What is the lead time for M2E068-DF13-79?
The standard lead time for M2E068-DF13-79 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$336.02
3
$328.72
5
$318.33
10
$269.51
20 +
$264.00
Click for Quote
Log in
to unlock special pricing