- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- M1G055-BD87-25
M1G055-BD87-25
ebm-papst
Fan |Ebm-Papst M1G055-BD-87-25
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan |Ebm-Papst M1G055-BD-87-25
Search Keywords: M1G055BD8725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:M1G055-BD87-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501106080
-
Supplier Standard Pack:
1 -
Category:AC Motor Only
-
Dimension:93mm dia x 87 mm
-
Voltage Rating:230 V
-
Special Features:None
-
Termination:Power Cord
-
Operating Temperature:-30 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
3
$285.24
5
$210.64
8
$156.33
10 +
$153.21
Click for Quote
Log in
to unlock special pricing