- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- LZ33-1
ebm-papst
LZ33-1
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Connection.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:LZ33-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:EU
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Family:LZ33-1
-
Material:Plastic
-
Dimension:127 x 127 x 6.5 mm
-
Fits Fan Size:127 mm
-
Operating Temperature:N/A
-
Color:Black