- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- LZ32P
ebm-papst
LZ32P
Thrml Mgmt Access Finger Guard Metal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | LZ32P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Color: | Black |
| Material: | Plastic |
| Family: | LZ32P |
| Dimension: | 88 x 88 x 6.5 mm |
| Fits Fan Size: | 88 mm |