Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

LZ32-4

Thrml Mgmt Access Finger Guard 80mm Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Finger Guard 80mm Steel
Search Keywords: LZ324
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: LZ32-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Color: Chrome
Fits Fan Size: 80 mm
Material: Steel Wire
Family: LZ32-4
Dimension: 78.2 x 78.2 x 4.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LZ32-4 RoHS compliant?
Yes, LZ32-4 is RoHS compliant.
What is the lead time for LZ32-4?
The standard lead time for LZ32-4 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
On Order:
396   can ship 12/11/26
Minimum Order Quantity:
30
Order Increment:
30
21 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$8.233
60
$7.309
120
$6.971
270
$6.160
510
$5.920
1,020
$3.893
2,520
$3.883
5,010 +
$3.873
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!