Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

LZ31

EBM PAPST LZ31 Fan Finger Guard, Grille, ebm-papst fan series 500, 42 mm, Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
EBM PAPST LZ31 Fan Finger Guard, Grille, ebm-papst fan series 500, 42 mm, Steel
Search Keywords: LZ31
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    LZ31
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Fits Fan Size:
    50 mm
  • Dimension:
    42 x 42 x 4.8 mm
  • Color:
    Chrome
  • Material:
    Steel Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LZ31 RoHS compliant?
Yes, LZ31 is RoHS compliant.
What is the lead time for LZ31?
The standard lead time for LZ31 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
21 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$8.33
60
$7.33
120
$7.11
270
$5.62
510
$5.01
1,020
$4.85
2,520 +
$4.64
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!