- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- LZ30P-1
ebm-papst
LZ30P-1
Thrml Mgmt Access Finger Guard Plastic
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:LZ30P-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
Supplier Standard Pack:
1 -
Color:Black
-
Family:LZ30P
-
Dimension:119 x 118 x 7.11 mm
-
Operating Temperature:N/A
-
Fits Fan Size:120 mm
-
Material:Plastic