Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

LZ30F

Thrml Mgmt Access Finger Guard Metal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Finger Guard Metal
Search Keywords: LZ30F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: LZ30F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: 9000
Material: Steel Wire
Fits Fan Size: 120 mm
Dimension: 116 x 116 x 4.1 mm
Color: Chrome
Density: N/R
Tensile Strength: N/R
Pressure: N/R
Dielectric Constant: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LZ30F RoHS compliant?
Yes, LZ30F is RoHS compliant.
What is the lead time for LZ30F?
The standard lead time for LZ30F is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,218
Ships today, if you order in
Minimum Order Quantity:
25
21 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.62
300
$2.02
500
$1.76
1,000
$1.68
2,500
$1.58
5,000
$1.51
7,500
$1.46
10,000 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!