- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- LZ30-3
ebm-papst
LZ30-3
Fan Accessories Metal Finger Guard For 120Mm Fans, 8-Ring |Ebm-Papst LZ30-3
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:LZ30-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:117 x 116 x 5.7 mm
-
Material:Steel Wire
-
Fits Fan Size:120 mm
-
Color:Chrome
-
This product is discontinued, but still in stock.