Available Replacements
RECOMMENDED REPLACEMENT
LZ30
LZ30

ebm-papst

In Stock: 8,817

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Thrml Mgmt Access Finger Guard Metal

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Finger Guard Metal
Search Keywords: LZ301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    LZ30-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Color:
    Chrome
  • Fits Fan Size:
    120 mm
  • Material:
    Steel Wire
  • Family:
    4000
  • Dimension:
    116 x 116 x 5.7 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!