- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- LZ28-1
ebm-papst
LZ28-1
Thrml Mgmt Access Finger Guard 60mm Steel Wire
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:LZ28-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Fits Fan Size:50 mm
-
Dimension:59 x 59 x 4.2 mm
-
Material:Steel Wire
-
Operating Temperature:N/A
-
Color:Chrome
-
Family:LZ28-1