- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- LZ26
Description
+
Thrml Mgmt Access Finger Guard Steel Wire
Search Keywords: LZ26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:LZ26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Steel Wire
-
Density:N/R
-
Dielectric Constant:N/R
-
Tensile Strength:N/R
-
Dimension:167.5 x 167.5 x 5 mm
-
Operating Temperature:N/A
-
Family:LZ26
-
Fits Fan Size:80 mm
-
Color:Chrome
-
Pressure:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$7.31
25
$5.78
50
$5.23
100
$4.86
250
$4.49
500
$4.33
1,000 +
$4.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments