- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- LZ24-1
ebm-papst
LZ24-1
Thrml Mgmt Access Finger Guard 150mm Metal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:LZ24-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Color:Chrome
-
Material:Steel Wire
-
Family:7000
-
Operating Temperature:N/A
-
Fits Fan Size:150 mm
-
This product is discontinued, but still in stock.