- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- LZ23-1
Available Replacements
ebm-papst
LZ23-1
Metal Finger Guard
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Metal Finger Guard
Search Keywords: LZ231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:LZ23-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Chrome
-
Fits Fan Size:92 mm
-
Family:3000
-
Operating Temperature:N/A
-
Material:Steel Wire
-
Dimension:89.8 x 89.8 x 5 mm
Frequently Asked Questions
Is LZ23-1 discontinued?
Yes, LZ23-1 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LZ23-1?
The recommended replacement for LZ23-1 is LZ23 from ebm-papst, available from OnlineComponents.com.
Is LZ23-1 RoHS compliant?
Yes, LZ23-1 is RoHS compliant.
What is the lead time for LZ23-1?
The standard lead time for LZ23-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.