Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

LZ22N

Fan Accessories Guard Grille for 80mm Size Fans or 8000 Series - 5-Ring.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan Accessories Guard Grille for 80mm Size Fans or 8000 Series - 5-Ring.
Search Keywords: LZ22N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: LZ22N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Material: Steel Wire
Color: Chrome
Fits Fan Size: 80 mm
Density: N/R
Dielectric Constant: N/R
Tensile Strength: N/R
Family: LZ22N
Pressure: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LZ22N RoHS compliant?
Yes, LZ22N is RoHS compliant.
What is the lead time for LZ22N?
The standard lead time for LZ22N is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,568   can ship 12/28/26
2,000   can ship 3/1/27
Minimum Order Quantity:
30
Order Increment:
30
45 Weeks can ship 9/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$4.40
60
$4.16
120
$4.06
270
$4.02
510
$4.01
1,020
$4.00
2,520
$3.99
5,010 +
$3.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!