- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- LZ22
Description
+
Fan Finger Guard - Grille - Fans - 199.5 mm - 148.5 mm - Steel.
Search Keywords: LZ22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:LZ22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Fits Fan Size:200 mm
-
Family:LZ 22
-
Operating Temperature:N/A
-
Density:N/R
-
Color:N/A
-
Tensile Strength:N/R
-
Dielectric Constant:N/R
-
Dimension:199.5mm x 199.5mm x 8.45mm
-
Material:Nickel
-
Pressure:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
528
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
30
$7.38
60
$6.37
120
$6.19
270
$4.86
510
$4.29
1,020
$4.17
2,520
$4.06
5,010 +
$4.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT