- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K3G250-PR17-I2
Description
+
EC Centrifugal Fan - 230V - 250mm Fan Size - Ball Bearing - 750 W - 3450 RPM - IP55.
Search Keywords: K3G250PR17I2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K3G250-PR17-I2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:400 x 400 x 251 mm
-
Voltage Rating:230 V
-
Power Rating:750 W
-
Maximum Airflow:1200 CFM
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:-25 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
47 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,359.17
3
$1,302.88
5
$1,283.34
10 +
$1,264.09
Click for Quote
Log in
to unlock special pricing