- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K3G200-AD21-01
Description
+
AC Fan Ball Bearing 230V 0.7A 80W 3100RPM 547CFM 69dBA Flange Mount
Search Keywords: K3G200AD2101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K3G200-AD21-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Diagonal AC Fan
-
Dimension:245.5 x 245.5 x 90 mm
-
Voltage Rating:230 V
-
Power Rating:80 W
-
Maximum Airflow:547CFM
-
Noise Level:61 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$769.71
3
$767.78
5
$487.77
8
$321.79
10 +
$315.35
Click for Quote
Log in
to unlock special pricing