- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K3G190-RD45-03
Description
+
AC Blower Centrifugal Ball Bearing 230V 200V to 240V 226 X 226 X 102mm
Search Keywords: K3G190RD4503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K3G190-RD45-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:226 x 226 x 102 mm
-
Voltage Rating:230 V
-
Power Rating:169 W
-
Maximum Airflow:580CFM
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 8/24/26
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$1,113.65
3
$1,110.87
5
$705.73
8
$465.58
10 +
$456.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT