- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K3G097-AK36-55
ebm-papst
K3G097-AK36-55
DC Blower Centrifugal Ball Bearing 13V 9V to 15V
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Blower Centrifugal Ball Bearing 13V 9V to 15V
Search Keywords: K3G097AK3655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K3G097-AK36-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:352 x 140 x 171 mm
-
Voltage Rating:13 V
-
Power Rating:385 W
-
Maximum Airflow:700 CFM
-
Noise Level:N/A
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control
-
Termination:Connector
-
Housing Material:Plastic
-
Operating Temperature:-25 to 70 °C
Frequently Asked Questions
Is K3G097-AK36-55 RoHS compliant?
Yes, K3G097-AK36-55 is RoHS compliant.
What is the lead time for K3G097-AK36-55?
The standard lead time for K3G097-AK36-55 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
10
can ship 11/27/26
MOQ for out of Stock Qty:
3
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$529.67
3
$528.34
5
$527.02
8
$525.71
10 +
$506.17
Click for Quote
Log in
to unlock special pricing