- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K2E250-RA50-11
Description
+
AC Centrifugal compact fan - Nominal voltage: 230 VAC – 1.25 A - Frequency: 50/60 Hz - Power consumption: 285 W
Search Keywords: K2E250RA5011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K2E250-RA50-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:300 x 300 x 109 mm
-
Voltage Rating:230 V
-
Power Rating:285 W
-
Maximum Airflow:850 CFM
-
Special Features:None
-
Termination:Connector
-
Housing Material:Plastic
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$288.19
3
$286.07
5
$284.67
10
$270.44
20 +
$263.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT