- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K2E225-RA92-09
Description
+
Tubeaxial Fan - 230VAC - Square 300mm L x 300mm H - Ball Bearing - 415.2 CFM (11.63m³/min) - 2600 RPM - IP44 - 4 Position Rectangular Connector.
Search Keywords: K2E225RA9209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K2E225-RA92-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:270 x 270 x 112 mm
-
Voltage Rating:230 V
-
Power Rating:210 W
-
Maximum Airflow:770 CFM
-
Special Features:None
-
Termination:Connector
-
Housing Material:Plastic
-
Operating Temperature:-25 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
On Order:
50
can ship 8/31/26
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$346.43
3
$338.90
5
$328.19
10
$301.63
15 +
$296.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT