- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K2E220-RA38-09
Description
+
Tubeaxial Fan - 230VAC - Square 270mm L x 270mm H - Ball Bearing - 116W - 2050 RPM - IP44 - 4 Position Rectangular Connector.
Search Keywords: K2E220RA3809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K2E220-RA38-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:270 x 270 x 92 mm
-
Voltage Rating:230 V
-
Power Rating:107 W
-
Maximum Airflow:540CFM
-
Special Features:None
-
Termination:Connector
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
On Order:
50
can ship 6/1/26
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$305.83
3
$302.85
5
$302.09
10
$286.51
15 +
$285.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT