- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K2E200-AD20-01
Description
+
AC Fan Ball Bearing 230V 0.38A 85W 3150RPM 544CFM 72dBA Flange Mount
Search Keywords: K2E200AD2001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K2E200-AD20-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Diagonal AC Fan
-
Dimension:245.5 x 245.5 x 90 mm
-
Voltage Rating:230 V
-
Power Rating:85 W
-
Maximum Airflow:544 CFM
-
Noise Level:63 dB
-
Special Features:IP44
-
Termination:Terminals
-
Housing Material:Plastic
-
IP Rating:IP44
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$95.12
5
$94.18
10
$93.49
20
$93.02
50
$92.56
100 +
$92.09
Click for Quote
Log in
to unlock special pricing