- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K2E200-AD08-02
Description
+
AC Fan Ball Bearing 115V 0.8A 90W 3200RPM 550CFM 72dBA Flange Mount
Search Keywords: K2E200AD0802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K2E200-AD08-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Diagonal AC Fan
-
Dimension:245.5 x 245.5 x 90 mm
-
Voltage Rating:115 V
-
Power Rating:90 W
-
Maximum Airflow:550CFM
-
Noise Level:64 dB
-
Special Features:IP44
-
Termination:Terminals
-
Housing Material:Plastic
-
IP Rating:IP44
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$114.43
50
$107.85
150
$90.63
500 +
$85.44
Click for Quote
Log in
to unlock special pricing