Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

K1G225-RB49-02

Energy saving fan - AC Centrifugal fan - Nominal voltage: 115 VAC – 0.43 A - Frequency: 60 Hz - Power consumption: 30 W – 1.4 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Energy saving fan - AC Centrifugal fan - Nominal voltage: 115 VAC – 0.43 A - Frequency: 60 Hz - Power consumption: 30 W – 1.4 Kg
Search Keywords: K1G225RB4902
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    K1G225-RB49-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Motorized Impeller
  • Dimension:
    500 x 500 x 322 mm
  • Voltage Rating:
    400 V
  • Power Rating:
    1650 W
  • Maximum Airflow:
    3350CFM
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Analog/PWM Speed Control, Tachometer Output
  • Termination:
    Connector
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is K1G225-RB49-02 RoHS compliant?
Yes, K1G225-RB49-02 is RoHS compliant.
What is the lead time for K1G225-RB49-02?
The standard lead time for K1G225-RB49-02 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
30 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$319.00
3
$310.14
5
$305.89
10
$305.13
20 +
$297.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!