- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K1G220-AF92-02
ebm-papst
K1G220-AF92-02
Fan - Diagonal - 230VAC - Ø310x113mm - 355 CFM - 33W - 1600RPM - Ball Bearing - IP54
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K1G220-AF92-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:273 cx 270 x 92 mm
-
Voltage Rating:48 V
-
Power Rating:94 W
-
Maximum Airflow:603CFM
-
Noise Level:78 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
-
End of Life: Final orders must be placed by 08/13/2027