- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K1G220-AA67-02
ebm-papst
K1G220-AA67-02
Fan - Radial - 48VDC - 270x270x92mm - 655 CFM - 94W - 3100RPM - Ball Bearing - IP42
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Fan - Radial - 48VDC - 270x270x92mm - 655 CFM - 94W - 3100RPM - Ball Bearing - IP42
Search Keywords: K1G220AA6702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K1G220-AA67-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:270 cx 270 x 92 mm
-
Voltage Rating:24 V
-
Power Rating:68 W
-
Maximum Airflow:544 CFM
-
Noise Level:74 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
Frequently Asked Questions
Is K1G220-AA67-02 RoHS compliant?
Yes, K1G220-AA67-02 is RoHS compliant.
What is the lead time for K1G220-AA67-02?
The standard lead time for K1G220-AA67-02 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
15 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$529.23
3
$527.90
5
$389.83
8
$289.33
10 +
$283.54
Click for Quote
Log in
to unlock special pricing