- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- K1G190-AD50-02
Description
+
Fan, Radial, 115VAC, Dia.280x109mm, 265 CFM, 30W, 2000RPM, Ball, IP54 | ebm-papst K1G190-AD50-02
Search Keywords: K1G190AD5002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:K1G190-AD50-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:280mm dia x 109 mm
-
Voltage Rating:115 V
-
Power Rating:30 W
-
Maximum Airflow:265CFM
-
Noise Level:62 dB
-
Special Features:2 speed
-
Termination:Connector
-
Housing Material:Plastic
-
Operating Temperature:-30 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$384.21
5
$283.73
8
$210.58
10 +
$206.37
Click for Quote
Log in
to unlock special pricing