- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G4E200-BL03-01
Description
+
AC Blower Centrifugal Ball Bearing
Search Keywords: G4E200BL0301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G4E200-BL03-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:370 x 327 x 196 mm
-
Voltage Rating:230 V
-
Power Rating:1480 W
-
Maximum Airflow:825CFM
-
Noise Level:68 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 6/24/26
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$612.93
3
$593.58
5
$590.61
10 +
$573.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT