- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G4E180-AB09-15
Description
+
AC Blower Centrifugal Ball Bearing 115V 350CFM 65dB
Search Keywords: G4E180AB0915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G4E180-AB09-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:281 x 261 x 125 mm
-
Voltage Rating:115 V
-
Power Rating:146 W
-
Maximum Airflow:350 CFM
-
Noise Level:65 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-10 to 45 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$331.17
3
$328.94
5 +
$326.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments