Available Replacements
RECOMMENDED REPLACEMENT
G3G140-AW05-47
G3G140-AW05-47

ebm-papst

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

G3G140-AW05-12

ebm-papst

AC Blower Centrifugal Ball Bearing 230V 182.5CFM 55.5dB

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Blower Centrifugal Ball Bearing 230V 182.5CFM 55.5dB
Search Keywords: G3G140AW0512
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    G3G140-AW05-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    130 x 226.8 x 261.6 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    67 W
  • Maximum Airflow:
    182CFM
  • Noise Level:
    55.5 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Analog/PWM Speed Control, Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!