- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G3G140-AV03-02
Description
+
The G3G140-AV03-02 is a forward-curved, single-inlet EC centrifugal fan with an integrated housing and flange.
Search Keywords: G3G140AV0302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G3G140-AV03-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:130 x 226.5 x 261.5 mm
-
Voltage Rating:230 V
-
Power Rating:66 W
-
Maximum Airflow:253 CFM
-
Noise Level:62.9 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$475.42
3
$462.40
5 +
$461.24
Click for Quote
Log in
to unlock special pricing