- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G3G133-DD05-02
ebm-papst
G3G133-DD05-02
AC Blower Centrifugal Ball Bearing 230V 127.7CFM 62.7dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G3G133-DD05-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:92.5 x 171 x 180 mm
-
Voltage Rating:230 V
-
Power Rating:38 W
-
Maximum Airflow:127 CFM
-
Noise Level:62.7 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 60 °C
-
This product is discontinued, but still in stock.