- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2S150-AB56-42
Description
+
AC Blower Centrifugal Ball Bearing 230V 184 X 178 X 107.5mm
Search Keywords: G2S150AB5642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2S150-AB56-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:184 x 178 x 107.5 mm
-
Voltage Rating:230 V
-
Power Rating:57 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-10 to 45 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$224.12
5
$217.89
10
$214.91
20
$209.18
50
$190.94
100 +
$186.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments