- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2S097-DB03-01
ebm-papst
G2S097-DB03-01
AC Blower Centrifugal Ball Bearing 230V 26CFM 38dB
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Blower Centrifugal Ball Bearing 230V 26CFM 38dB
Search Keywords: G2S097DB0301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2S097-DB03-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:143 x 53 x 137 mm
-
Voltage Rating:230 V
-
Power Rating:22 W
-
Maximum Airflow:26 CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-10 to 50 °C
Frequently Asked Questions
Is G2S097-DB03-01 discontinued?
Yes, G2S097-DB03-01 from Ebm-Papst is discontinued (end-of-life February 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is G2S097-DB03-01 RoHS compliant?
Yes, G2S097-DB03-01 is RoHS compliant.
What is the lead time for G2S097-DB03-01?
The standard lead time for G2S097-DB03-01 is approximately 101 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
101 Weeks
can ship
8/9/28
Price (USD)
Qty
Unit Price
3
$320.30
5
$236.53
8
$175.55
10 +
$172.04
Click for Quote
Log in
to unlock special pricing