- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2S085-AA19-15
ebm-papst
G2S085-AA19-15
AC Blower Centrifugal Ball Bearing 115V 26.5CFM 38dB
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Blower Centrifugal Ball Bearing 115V 26.5CFM 38dB
Search Keywords: G2S085AA1915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2S085-AA19-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:117.5 x 76 x 116.5 mm
-
Voltage Rating:115 V
-
Power Rating:22 W
-
Maximum Airflow:26.5 CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is G2S085-AA19-15 discontinued?
Yes, G2S085-AA19-15 from Ebm-Papst is discontinued (end-of-life February 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is G2S085-AA19-15 RoHS compliant?
Yes, G2S085-AA19-15 is RoHS compliant.
What is the lead time for G2S085-AA19-15?
The standard lead time for G2S085-AA19-15 is approximately 101 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
3
101 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
1
$370.41
3
$369.48
5
$272.85
8
$202.50
10 +
$198.45
Click for Quote
Log in
to unlock special pricing