- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2E180-EH03-01
ebm-papst
G2E180-EH03-01
AC Blower Centrifugal Ball Bearing 230V 447.32CFM/370.8CFM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2E180-EH03-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:261 x 281 x 125mm
-
Voltage Rating:230 V
-
Power Rating:415 W
-
Maximum Airflow:447CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-25 to 40 °C