Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

G2E160-AY47-01

AC Blower Centrifugal Ball Bearing - 230V - 62dBA - 160mm Round - 2100RPM.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Blower Centrifugal Ball Bearing - 230V - 62dBA - 160mm Round - 2100RPM.
Search Keywords: G2E160AY4701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: G2E160-AY47-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596560
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Blower
Dimension: 227 x 130 x 262 mm
Voltage Rating: 230 V
Power Rating: 280 W
Maximum Airflow: 347CFM
Special Features: None
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
Operating Temperature: -25 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G2E160-AY47-01 RoHS compliant?
Yes, G2E160-AY47-01 is RoHS compliant.
What is the lead time for G2E160-AY47-01?
The standard lead time for G2E160-AY47-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$576.75
3
$575.31
5 +
$540.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!