- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2E146-BF05-29
Description
+
AC Blower Centrifugal Ball Bearing 115V 318CFM 69dB
Search Keywords: G2E146BF0529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2E146-BF05-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:261 x 226 x 130 mm
-
Voltage Rating:115 V
-
Power Rating:295 W
-
Maximum Airflow:318 CFM
-
Noise Level:69 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-10 to 40 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$372.32
3
$363.35
5 +
$334.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT